| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879500-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 20 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879500-5 |
1879500-5
| Heilind Number: | AMP1879500-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879500-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 20K 1W Surface Mount Power Resistor. This high-quality component boasts a resistance of 20 KΩ and a rated voltage of 200 V, making it ideal for a variety of applications. With a compact 2010 size and solder termination type, it's easy to integrate into your designs. The thick film element ensures reliable performance, while the 5% tolerance allows for precise control. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


