| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879504-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 127 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879504-8 |
1879504-8
| Heilind Number: | AMP1879504-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879504-8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH0603 1% 127R 0.2W Surface Mount Resistor, a compact and reliable solution for your power circuit needs. With a power rating of .2 W and a resistance of 127 Ω, this thick film resistor is designed for high performance in a small package. Operating at a rated voltage of 50 V, it is suitable for a variety of applications. Featuring a tolerance of 1%, you can trust in its precision and accuracy. The Surface Mount termination type allows for easy installation, while the RoHS compliance ensures environmental responsibility. Trust in the CRGH0603 for efficient and dependable power regulation in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


