1879508-6

Heilind Number:AMP1879508-6
Manufacturer:TE Connectivity
Manufacturer Number:1879508-6
ECAD Model:
3D Model

Description:

CRGH0805 1% 11R3 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879508-6
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:11.3 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879508-6

Detailed Description

Enhance your electronic circuitry with our CRGH0805 1% 11R3 0.33W Power Resistor. Designed for high-performance applications, this surface mount resistor boasts a power rating of .33 W and a resistance of 11.3 Ω, ensuring reliable operation even under demanding conditions. With a rated voltage of 150 V and a tolerance of 1%, it offers precise control over current flow. The compact 0805 size and surface mount termination make it easy to integrate into your designs. Trust in the quality of our thick film resistor for optimal performance in your projects.