| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879516-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 13.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879516-4 |
1879516-4
| Heilind Number: | AMP1879516-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879516-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH1206 1% power resistor, meticulously crafted for optimal performance. Boasting a resistance of 13.3 KΩ and a power rating of 0.5 W, this surface mount component is designed for precision and reliability. With a compact size of 1206 and termination type solder, it seamlessly integrates into your assembly. The thick film element ensures durability, while the 1% tolerance guarantees accuracy. Operating at a rated voltage of 200 V, it is suitable for a wide range of applications. Elevate your design with this essential component, a standout in our surface mount resistor collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


