188746-1
CONTACT REC HE13 COSI GOLD PLATED
Enhance connectivity with our CONTACT REC HE13 COSI GOLD PLATED. Designed for industrial use, these female socket contacts ensure reliable performance. Featuring termination methods including Crimp and Insulation Displacement Crimp (IDC), they are compatible with wire sizes ranging from 28 to 24 AWG. The gold plating on the contact mating area guarantees efficient signal transmission, while the tin plating on the wire contact termination area ensures durability. With a package quantity of 20,000, these contacts are ideal for high-volume applications. RoHS compliant and meticulously engineered, they meet stringent quality standards for seamless integration into your projects. Elevate your connectivity solutions with the AMPMODU HE 13/HE 14 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 188746-1 |
Series: | AMPMODU HE 13/HE 14 |
Gender: | Female |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 20000 |
GPL: | 284 |
Packaging: | Strip |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.3 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2032 |
Wire Size: | .08 - .24 mm², 28 - 24 AWG |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .032 - .059 in, .8 - 1.5 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Thickness: | 2.51 µm |
Part Aliases: | 188746-1 |
SKU: | AMP188746-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/10/2023 | PCN-23-165724 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Before: Bright tin After: Matt tin |
Download |