1888101-1
XFP CAGE ASSEMBLY w/o Elastomeric Gasket
Enhance your high-speed connectivity with our XFP Cage Assembly, meticulously crafted for optimal performance. This assembly, featuring a double-sided (belly-to-belly) PCB mounting style, ensures secure and efficient connections in your electronic devices. Designed for Through Hole - Press-Fit termination, it offers reliable attachment to your circuit board. With its durable construction and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for demanding applications, this XFP Cage Assembly is a crucial component for achieving seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888101-1 |
Series: | XFP |
Termination Method: | Through Hole - Press-Fit |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP1888101-1 |
Cage Plating Material: | Tin |
Port Matrix Configuration: | 1 x 1 |
Number of Ports: | 1 |
Tail Length: | .081 in / 2.05 mm |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Heat Sink Application: | Yes |
Included Lightpipe: | No |
Product Type: | Cage |
Sealable: | No |
Form Factor: | XFP |
Cage Type: | Single |
Product Line: | XFP |
Thermal Accessory Type Included: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |