1888481-2
XFP KIT W/CAGE, CLIP, HEAT SINK, SAN
Elevate your networking setup with our comprehensive XFP Kit, complete with essential components for seamless connectivity. This kit includes a robust cage, secure clip, efficient heat sink, and reliable SAN support, ensuring optimal performance in high-speed data transmission. Designed for easy installation with a through-hole press-fit termination method, it offers stability and durability for long-term use. With its double-sided mounting style and RoHS compliance, it guarantees a hassle-free and environmentally friendly solution for your connectivity needs. Upgrade your system with this essential XFP Kit today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888481-2 |
Series: | XFP |
Connector Type: | XFP |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP1888481-2 |
Heat Sink Style: | Pin |
Heat Sink Height Class: | SAN |
Cage Plating Material: | Tin |
Heat Sink Height: | .256 in / 6.5 mm |
Heat Sink Finish: | Electroless Nickel |
Port Matrix Configuration: | 1 x 1 |
Number of Ports: | 1 |
Tail Length: | 2.05 mm / .081 in |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
Heat Sink Compatible: | Yes |
Heat Sink Application: | Yes |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Included Lightpipe: | No |
Form Factor: | XFP |
Cage Type: | Single |
Sealable: | No |
Product Type: | Cage Assembly |
Product Line: | XFP |
Thermal Accessory Type Included: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |