1897009-2
MT-2/JPT SLD 26P PLUG ASSY TYPE A
Enhance your automotive connectivity with this MT-2/JPT SLD 26P PLUG ASSY TYPE A from our Junior Power Timer/Micro Timer II series. Crafted for precision, this housing accommodates female terminals with a pitch of 4mm, ensuring secure and efficient signal transmission. Engineered for seamless integration, it features 26 positions and a 180° cable exit angle, offering flexibility in installation. The durable PBT GF body, in sleek black, guarantees longevity and performance in demanding automotive environments. With its integrated primary locking feature and sealable design, this connector ensures reliability and protection, meeting RoHS compliance standards for sustainable manufacturing practices. Elevate your automotive connectivity with this essential accessory, perfect for wire-to-wire applications in automotive systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1897009-2 |
Series: | Junior Power Timer,Micro Timer II |
Gender: | Housing for female terminals |
Pitch: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 26 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 1.89 in |
Cable Exit Angle: | 180° |
Height: | 1.83 in, 46.7 mm |
Width: | 1.69 in, 43.1 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1897009-2 |
SKU: | AMP1897009-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |