962876-1

MT2 REC 1.6 Contact SWS Sn

Discover the MT2 REC 1.6 Contact SWS Sn, a high-performance receptacle terminal perfect for automotive, truck, bus, and off-road applications. With a durable tin contact plating and a secure F-crimp termination method, this terminal ensures reliable connectivity even in harsh environments. Operating effortlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it is ideal for various industrial settings. Featuring a locking lance for primary security and accommodating wire sizes of .5 to 1 mm², this terminal guarantees easy installation and a snug fit. Rest assured of its quality as it is RoHS compliant, meeting environmental regulations. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 962876-1
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP962876-1
series:Micro Timer I
Interface Plating:Tin (Sn)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.6 mm / .063 in
Wire Insulation Diameter:2.8 mm / 1.4 - 2.1 mm / .11 in
Wire Size Search:17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/20/2024P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.
Download
02/20/2024P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.
Download
12/08/2023P-23-024752 - Tool Transfer. transfer of tool and processes from supplier in Germany to TE Connectivity Kurim. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. Download
07/20/2023P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download
04/14/2023P-23-024286 - Adding Alternate Manufacturing Source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location.
Download
10/24/2022P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers
Download
08/08/2022P-22-022906 - tool/ process transfer
. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportations
Download
01/10/2022P-21-021780 - Manufacturing Location Change. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. The transfer from TE Montcada(ES) to a Supplier in Germany follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products.
Download
08/09/2021P-21-020999 - Manufacturing Location Change. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. Download
05/18/2020P-20-018596 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Montcada to TE Suzhou.Download
01/31/2020P-19-018288 - Manufacturing Location Change. Following Part Numbers 962875-1&962876-1 (die 11-0025192) will be transferred from Japan TE to China TE Suzhou plant .
Download
05/07/2019P-18-016529 - Manufacturing Location Change. We here by inform you manufacturing location change of listed part numbers. (1) One of the existing dies will be transferred from TE Montcada, Spain to TE Japan. (2) TE Japan will supply for Asia Pacific demand only. TE Montcada continues to supply the demand for other regions and will remain the source with existing tools. (3) Manufacturing location of the metal material supplier will change from Germany to China. There is no change of metal material specification and the supplier. (4) Packaging material will be changed to Japanese productDownload
06/23/2014E-14-009362 - Document Clari?cation. Drafting Error. Product Spec corrected (from 108-18386 to 108-18055).Download