962876-3
MT2 REC 1.6 Contact SWS Au
Enhance your automotive connectivity with our MT2 REC 1.6 Contact SWS Au. Designed for durability and performance, this receptacle terminal features a locking lance for secure connections. With a crimp termination method and tin plating, it ensures reliable conductivity. Operating in extreme temperatures from -40 to 140 °C (-40 to 284 °F), it's perfect for automotive, truck, bus, and off-road applications. Compatible with wire sizes ranging from .5 to 1 mm², it's versatile and easy to install with an F-crimp type. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice for your automotive connectors and accessories needs. Trust in our high-quality terminals for seamless connectivity in your vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 962876-3 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP962876-3 |
series: | Micro Timer II |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.6 mm / .063 in |
Wire Insulation Diameter: | 2.8 mm / 1.4 - 2.1 mm / .11 in |
Wire Size Search: | 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |