1903121-1
DYNAMIC D1000 TAB CONT TIN (L) REEL
Introducing the DYNAMIC D1000 TAB CONT TIN (L) REEL, a versatile component from our Dynamic 1000 Series. This contact features a Crimp termination method, making it efficient for various applications. Constructed with Copper Alloy and plated with Tin, it ensures reliable conductivity. With an amperage of 3A and voltage ratings of 125V AC/DC and 250V AC/DC, it's suitable for power and signal transmission. The .509-inch overall length and 12.95mm size accommodate different wire types, from Discrete to Stranded, ranging from 28-22 AWG (.08-.38 mm²). Operating in temperatures from -55 to 105°C (-67 to 221°F), it meets industrial standards. Its Tab contact type, with a quantity of 6000 on a reel, offers secure connections. Featuring a locking lance for contact retention, it ensures stability. RoHS compliant and suitable for wire-to-wire connectors, this component is essential for diverse electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1903121-1 |
Series: | Dynamic 1000 Series |
Amperage: | 3 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Overall Length: | 12.95 mm, .509 in |
Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
Contact Type: | Tab |
Package Quantity: | 6000 |
Cable Type: | Discrete Wire, Stranded |
Number of Positions: | 1 |
GPL: | 440 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K747 |
Wire Size: | .08 - .38 mm², 28 - 22 AWG |
Contact Transmits: | Signal |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .042 - .074 in, 1.08 - 1.9 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | L |
Part Aliases: | 1903121-1 |
SKU: | AMP1903121-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |