1924292-1

6POS, MCON 1.2 CB REC 2p TL SEALED

Introducing the MCON Interconnection System, a versatile solution for automotive applications. This housing, designed for female terminals, features a single row with six positions, ideal for signal circuitry. With a 4mm pitch and IP67 rating, it ensures reliable performance even in harsh environments. The black PA GF body, measuring 1.287 inches in length, offers durability and meets RoHS compliance. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, it provides flexibility in assembly. With integrated polarization and terminal position assurance, it guarantees secure mating. Operating temperature range of -40 to 125°C (-40 to 257°F) and serviceability make it a dependable choice for automotive connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1924292-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
IP Rating: IP67
Polarization: Yes
Body Material: PA GF
Number of Positions: 6
GPL: N14
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.287 in
Height: 17.5 mm, .689 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1924292-1
SKU: AMP1924292-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: