1418844-3

MCON 1.2 CB REC SWS AG

Enhance your automotive, truck, bus, and off-road electrical connections with our MCON 1.2 CB REC SWS AG terminals. Designed for efficiency and durability, these receptacles feature F-Crimp technology for secure wire attachment. With a wide operating temperature range of -40 to 150°C (-40 to 302°F), they are suitable for various environments. The terminals accommodate 22-24 AWG (0.25-0.35 mm²) wire sizes, making them versatile for different applications. Their Clean Body design ensures reliable performance, while the primary locking feature adds an extra layer of security. Compliant with RoHS regulations, these terminals are not only high-performing but also environmentally friendly, perfect for automotive connectors and accessories. Upgrade your connectivity solutions with these quality components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418844-3
Termination Method:Crimp
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:22 - 24 AWG, .25 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1418844-3
series:MCON Interconnection System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.1 - 1.75 mm / .043 - .069 in
Wire Size Search:22 AWG / .25 mm² / .3 mm² / .35 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2021P-21-020362 - New Production Tool Duplication.we hereby inform you about a new duplication production tool (11-1942565 ) in TE Suzhou plant for production , TE part number 1670146-1&1670146-3 &1418844-1&1418844-3,This die capability only cover Asia-Pacific market currently. EMEA customer do not need to change to China part, only keep original EMEA part.
Download