1924955-3
CONTACT,FEMALE0.64,20-22AWG,UNSEAL
Stay connected with ease using this female contact terminal designed for 20-22AWG wires. Its UNSEAL feature ensures secure connections, with a crimp termination method for efficient installation. Operating flawlessly in temperatures ranging from -40 to 100°C (-40 to 212°F), this terminal guarantees reliable performance in various environments. With a current rating of 9A and a wire size compatibility of .35-.5mm², it's ideal for automotive, truck, bus, and off-road applications. Featuring F-Crimp technology and a clean body design, this receptacle terminal offers a dependable connection every time. Rest assured of its quality and compliance with RoHS standards, making it a trustworthy choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924955-3 |
Amperage: | 9 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | .35 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924955-3 |
series: | Generation Y Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .025 in |
Wire Insulation Diameter: | 1.5 - 1.85 mm / .059 - .073 in |
Wire Size Search: | 20 AWG / 21 AWG / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/04/2016 | P-16-012507 - Product improvement. Lubricant changed from NYETACT 561J-50-AG to NYETACT 568J-50-UV. | Download |
03/01/2016 | P-16-012549 - Product Improvement. TE Connectivity (TE) would like to inform our customers that we are increasing global production capacity of the Generation Y receptacles. | Download |