1924955-7
CONTACT,FEMALE0.64,0.13SQMM,UN
Enhance your automotive electrical connections with this high-quality female contact. Designed for optimal performance, it features a durable tin plating and can accommodate wire sizes up to .13 mm². With a current rating of 4 A, it ensures reliable power transmission. Its F-Crimp design offers secure termination, while the primary locking feature guarantees a clean and stable connection. Engineered for versatility, it is suitable for use in various automotive, truck, bus, and off-road applications. Compliant with RoHS regulations, it meets industry standards for environmental responsibility. Operating efficiently in temperatures ranging from -40 to 100 °C (-40 to 212 °F), it is a dependable solution for your connectivity needs. Upgrade your vehicle's electrical system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1924955-7 |
Amperage: | 4 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | .13 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1924955-7 |
series: | Generation Y Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .64 mm / .025 in |
Wire Insulation Diameter: | .85 - 1.05 mm / .033 - .041 in |
Wire Size Search: | .13 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |