The Tin Man Header Assembly, a versatile component designed for seamless board-to-board connections in electronic systems. With a straight body orientation and double row configuration, this assembly features 120 contacts in 15 rows, ensuring efficient signal transmission. Constructed with high-quality materials including LCP housing and gold-plated phosphor bronze contacts, it meets stringent UL standards for flammability and performance. The through-hole press-fit termination method guarantees secure attachment to the PCB, while the 1.9mm pitch and 10Gb/s data rate support high-speed applications. Operating in a wide temperature range from -65 to 90°C, this connector is reliable in diverse environments. With its black housing color and vertical mount orientation, it offers easy integration into various systems. Ideal for signal transmission with a 100Ω impedance, the Tin Man Header Assembly is a dependable solution for demanding electronic connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934271-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:120
Number of Rows:15
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:15.35 mm, 6 mm
Row Spacing:.098 in, 2.5 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:40
Number of Positions:120
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L328
Number of Columns:8
Number of Signal Positions:80
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:5
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:24.4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934271-1
SKU:AMP1934271-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: