Enhance your power connections with our EP 2.5 TPA Housing, featuring 8 positions for efficient connectivity. Crafted from durable Nylon - GF material in a natural color, this receptacle housing ensures reliable performance. With a current rating of 4.5 A and a voltage capacity of 250 VAC, it is ideal for power applications. The housing, designed for cable mount installation, offers easy crimp termination for 26-22 AWG wire sizes. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. The latch lock and polarization features ensure secure mating alignment with corresponding connectors. Suitable for a wide range of appliances, this connector is RoHS compliant, making it an environmentally friendly choice for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969442-8
Color:Natural
Series:Economy Power 2.5
Amperage:4.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:8
Overall Length:.8779
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Lock Type:Latch
Number of Positions:8
Housing Color:White
Mating Retention Type:Latch
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:.315 in, 8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Wire Size:.13 - .33 mm², 26 - 22 AWG
Connector Length:22.3 mm, .878 in
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:.377 in, 9.58 mm
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1969442-8
SKU:AMP1969442-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/10/2024PCN-23-179438 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. Before: the slot width is 1.60mm After: the slot width is 1.40mm
Download
04/01/2019P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. Download
12/30/2017E-17-013791 - Manufacturing / Process Requirements. To shorten the delivery cycle and the procurement cycle, change raw material agent now.Download