63130-2
SPLICE REC. 1500-5000 .020 BR
Achieve reliable wire connections with our SPLICE REC. 1500-5000 .020 BR, designed for seamless splicing of 1500 to 5000 CMA wires. Featuring an open barrel design, these splices offer easy installation and a secure fit. Crafted for industrial-grade applications, they ensure durable and efficient performance. With RoHS compliance, you can trust in their environmental sustainability. Perfect for various projects, our SPLICE REC. 1500-5000 .020 BR is a must-have for professionals in the field. Upgrade your wire connections today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63130-2 |
Series: | SPLICE |
Wire Size: | 1500 - 5000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP63130-2 |
Plating Material: | Unplated |
Weight per Piece: | .151 g |
Splice Material: | Brass |
Number of Serrations: | 3 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 8.26 mm / .325 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | Yes |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 110 °C / -40 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2020 | E-20-005648 - Product Improvement. Add AMP Mark to the products. | Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |
06/26/2012 | P-12-007918 - Manufacturing location change. | Download |