1969589-6
HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5
Easily connect power and signal cables with this single-row receptacle housing, designed for free-hanging installation. Part of the Economy Power 2.5 series, it boasts a durable nylon housing in a natural color, meeting UL 94V-0 flammability standards. With a pitch of 2.5mm, it accommodates 6 positions for 26-22 AWG wire sizes. Operating in a wide temperature range from -25 to 105°C, it offers reliable performance in various environments. Ideal for appliances and other applications, this connector ensures secure mating with polarization and latch features, while also being RoHS compliant for environmental responsibility. Package includes 10,000 units for efficient use in bulk installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969589-6 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 7.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 10000 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .26 in, 6.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | 17.5 mm, .689 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 18.17 mm, .715 in |
Mating Retention: | With |
Mating Connector Lock: | Without |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969589-6 |
SKU: | AMP1969589-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |