| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969590-5 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | White |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 15 mm, .591 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969590-5 |
| SKU: | AMP1969590-5 |
1969590-5
Specifications
Detailed Description
Easily integrate power and signal connections with this Economy Power 2.5 single-row receptacle housing, designed for efficient panel mounting. Crafted from durable white nylon GF material with a UL 94V-0 flammability standard, it ensures reliable performance in various environments. Featuring a crimp termination method for easy installation, this connector offers 5 positions with a 2.5mm pitch and can accommodate wire sizes ranging from 26 to 22 AWG. With a current rating of 7.5A and a voltage capacity of 250VAC, it is suitable for both power and signal transmission. The housing, measuring only 6.6mm in height, features a latch lock for secure mating retention. Operating temperature ranges from -25 to 105°C (-13 to 221°F), making it ideal for a wide range of applications in appliances and beyond. RoHS compliant, this connector meets global environmental standards. With 1200 units in a package, it is a cost-effective solution for your PCB connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 63010-2 | FASTON 250 FLAG REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 776437-1 | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2026 | PCN-26-268791 - Drawing update. Add mating part information | Download | |||


