1375819-1
CST-100 II CONTACT TIN PLT
Introducing the CST-100 II CONTACT TIN PLT, a vital component in the Economy Power series. This female socket, with a 4A amperage rating and cable mount termination method, is designed for signal circuit applications. Crafted from durable phosphor bronze with pre-tin plating, it ensures reliable connectivity in a wide operating temperature range. With a package quantity of 5500, it's ideal for high-volume appliance manufacturing. RoHS compliant and featuring wire retention with a locking lance, this contact guarantees secure and efficient wire-to-board connections for 26-22 AWG wire sizes. Upgrade your assembly process with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1375819-1 |
Series: | Economy Power |
Amperage: | 4 A |
Gender: | Female |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 5500 |
GPL: | 104 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1.01 - 2.99 µm, 39.76 - 117.72 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3695 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .035 - .065 in, .89 - 1.65 mm |
Contact Retention: | With |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 1375819-1;BACA-AMP-154 |
SKU: | AMP1375819-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2020 | PCN-20-101112 - Revision synchronization. Please be aware the listed Part numbers have been updated for Revision synchronization. No change to actual product | Download |
11/01/2019 | P-19-017900 - The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |