1969590-9
HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5
Introducing our Economy Power 2.5 Single Row Housing, a reliable solution for your power and signal circuit applications. This Panel Mount Receptacle, featuring a durable Nylon - GF construction in a sleek white finish, is designed for seamless integration in your projects. With a contact pitch of 2.5mm and a current rating of 7.5A, it offers efficient power transmission at up to 250VAC. The brass contacts and UL 94V-0 housing material ensure both conductivity and safety. Its compact design, with a height of just 6.6mm, allows for space-efficient PCB mounting. Each package includes 750 units, making it suitable for both small-scale and large-scale production. With features like polarization and latch mating alignment, installation is quick and hassle-free. RoHS compliant and suitable for wire sizes ranging from 26-22 AWG, this connector is not only high-performing but also environmentally friendly. Explore the possibilities with our Wire to Wire Connector, ideal for a wide range of applications in appliances and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969590-9 |
Color: | White |
Series: | Economy Power 2.5 |
Amperage: | 7.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 750 |
Lock Type: | Latch |
Number of Positions: | 9 |
Housing Color: | White |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | .26 in, 6.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | 25 mm, .984 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 18.17 mm, .715 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969590-9 |
SKU: | AMP1969590-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |