1969597-4
4P RCPT VAL-U-LOK V2
Easily connect wires with these Cable Mount Housing Connectors, ideal for power and signal applications. With two rows and four positions, they provide reliable socket contacts for secure crimp terminations. The durable Nylon 6/6 housing in natural color meets UL 94V-2 flammability standards, ensuring safety. CSA and UL certified, they offer a voltage rating of 600 V AC, suitable for various electrical setups. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), these connectors are versatile for different environments. Packaged in a quantity of 500, they are perfect for bulk use. The compact design, with a height of .461 inches and width of .779 inches, allows for space-efficient installations. With connector systems for wire-to-wire and wire-to-board connections, these receptacles offer flexibility in assembly. RoHS compliant and with a glow wire rating, they meet international standards for environmental safety. Trust in the quality and performance of these connectors, essential for appliances and other electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969597-4 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.7 mm, .461 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | .378 in, 9.6 mm |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.8 mm, .779 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1969597-4 |
SKU: | AMP1969597-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |