1969598-4
4P FH PLUG VAL-U-LOK V2
Introducing a high-quality housing solution for your power and signal connectivity needs. This two-row cable mount connector features a durable Nylon 6/6 construction in a natural color, meeting UL 94V-2 material flammability standards for safety. With a pitch of 4.2mm and a voltage rating of 600V AC, it offers reliable performance in various applications, including appliances. The crimp termination method ensures secure wire attachment, while the 4-pin configuration allows for efficient power and signal transmission. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it ideal for use in diverse environments. With CSA and UL standards met, you can trust in the quality and compliance of this connector. RoHS compliant and packaged in a convenient bag with 500 units, it's ready to streamline your wire-to-wire connections with ease and reliability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969598-4 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | .378 in, 9.6 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.8 mm, .937 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1969598-4 |
SKU: | AMP1969598-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |