1969605-2
2P PM PLUG VAL-U-LOK PM GW
Enhance your power and signal connections with this panel-mount housing in white, crafted from durable Polyamide for reliable performance. Meeting CSA and UL standards, it ensures safety and quality in various applications. With a 2-row design and 2-pin contact type, it offers versatility for wire-to-wire connections. The 4.2mm pitch and 600V AC voltage rating make it suitable for power transmission, while its operating temperature range of -40 to 105°C (-40 to 221°F) ensures stability in diverse environments. Each package includes 500 units, ideal for bulk installations. RoHS compliant and featuring a UL 94V-2 material flammability standard, this connector guarantees both environmental friendliness and fire safety. Whether used in appliances or other devices, its compact design and crimp termination method make installation a breeze. Trust in its quality with CSA and UL certifications, and rest assured with its ECCN classification as EAR99. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969605-2 |
Housing Material: | Polyamide |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 2 |
Housing Color: | White |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 11.6 mm, .457 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | .213 in, 5.4 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1969605-2 |
SKU: | AMP1969605-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |