1969613-6

6P PM PLUG VAL-U-LOK V0

Easily connect power and signal wires with our Panel Mount Housing, designed for efficient wire-to-wire applications. With two rows and six positions, this connector offers ample space for secure crimp terminations. Its durable Nylon 6/6 construction, certified to CSA and UL standards, ensures reliable performance in demanding environments. The natural housing color and compact design make it suitable for various appliances. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is a versatile solution for power and signal transmission. With a voltage rating of 600V AC, it guarantees safe and efficient connectivity. Each package contains 500 units, meeting high-volume connectivity needs while maintaining quality and compliance with RoHS standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969613-6
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:6
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.6 mm, .457 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:13.8 mm, .543 in
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .906 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1969613-6
SKU:AMP1969613-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: