1969730-7
EP2.5 Shrouded HDR ASSY 7P VER
Introducing the EP2.5 Shrouded HDR ASSY 7P VER from our Economy Power 2.5 series, a versatile connector designed for power and signal applications. With a single row housing made of Polybutylene Terephthalate - GF in a natural color, this connector ensures durability and reliability in various environments, with a wide operating temperature range of -55 to 105 °C (-67 to 221 °F). Featuring a board mount design with crimp and Through Hole - Solder termination methods, it offers secure connectivity to Printed Circuit Boards. The 2.5mm pitch and 7 pin positions, along with a contact type of pin, facilitate efficient signal transmission. With UL 94V-0 flammability standard compliance, you can trust in its safety. The tin-plated contact mating area with a thickness of 80-200 µin ensures optimal conductivity. Designed for vertical mount orientation, it includes PCB retention with boardlock for added stability. Whether for appliances or other applications, this connector, with its Bright plating finish, mating retention, and PCB mount alignment with Locating Posts, meets the highest quality standards. RoHS compliant and with ECCN designation of EAR99, it is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969730-7 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Contact Amperage: | 4.2 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag & Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969730-7 |
SKU: | AMP1969730-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |