1969730-3
EP2.5 Shrouded HDR ASSY 3P VER
Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 3P VER. This assembly, part of our Economy Power 2.5 series, features a durable Polybutylene Terephthalate - GF housing in a natural color. With a board mount and crimp/through hole-solder termination method, it offers reliable performance in various applications. The vertical mount orientation and kinked solder tails ensure secure PCB attachment, while the UL 94V-0 flammability standard and wide operating temperature range from -55 to 105°C (-67 to 221°F) guarantee safety and durability. Ideal for appliances and other electronic devices, this connector assembly, with its tin-plated contacts and bright plating finish, is not only high-performing but also environmentally friendly, complying with RoHS regulations. Upgrade your wire-to-board connections with this essential component for efficient and seamless circuitry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969730-3 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Contact Amperage: | 4.2 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag & Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Retention Type: | Kinked Solder Tails |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969730-3 |
SKU: | AMP1969730-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |