1969805-1

04P UMNL HDR ASSY R/A, PIN V0 GW

The Universal MATE-N-LOK series Header, a reliable solution for power applications. This single-row connector features a durable Nylon housing in a natural color, ensuring longevity and stability. With a 6.35mm pitch and Through Hole - Solder termination method, it guarantees secure and efficient board mounting. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F) and with a voltage rating of 600V AC, it is suitable for a wide range of environments. UL 94V-0 flammability standard compliance and Pre-Tin contact plating enhance safety and performance. With 4 positions for pin contacts, each capable of carrying 12A of current, it is perfect for power transmission. The right-angle mount orientation and Wire to Board connector system offer versatility in installation. Whether used in appliances or other applications, this connector meets RoHS compliance and ensures quality and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969805-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Contact Amperage:12 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Right Angle
GPL:236
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:4
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1969805-1
SKU:AMP1969805-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: