1969830-1
6P UMNL SKT ASSY GW
Introducing the Universal MATE-N-LOK series Power Connector, a versatile solution for your board-mounting needs. With a durable Nylon housing and UL 94V-0 flammability standard, this connector ensures reliability and safety in various applications. Featuring a single row design with 6.35mm pitch, it offers easy installation through solder termination on printed circuit boards. Rated for 600V AC and 19A, it is ideal for power transmission in appliances and other electronic devices. The natural housing color, vertical mount orientation, and contact plating with pre-tin finish make it efficient and convenient to use. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), it guarantees performance even in harsh environments. RoHS compliant and with ECCN classification of EAR99, this connector is both environmentally friendly and suitable for international trade. Upgrade your power connectivity with this high-quality Header receptacle, designed for wire-to-board connections with circuit identification feature included. Packaged in a box for easy storage and handling, it is the perfect choice for your power connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969830-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Contact Amperage: | 19 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 6 |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969830-1 |
SKU: | AMP1969830-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |