1969864-1
2P, 250 SERIES, POSITIVE LOCK MARK II
Easily create secure electrical connections with this straight two-position terminal housing. Made of durable black nylon, it provides reliable insulation for your crimp terminals. The receptacle design ensures a snug fit, while its RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, this housing is a crucial component for any professional or DIY electrical project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969864-1 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 2 |
Housing Color: | Black |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1969864-1 |
series: | Positive Lock 250 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/09/2019 | E-19-012426 - Product Change. Addition of ribs to prevent mis-mating on the switch. | Download |