1971030-8

8POS Plug Housing for GIC 2.0 EV Series

Enhance your signal connections with our versatile Housing Connector, designed for optimal performance. Crafted from durable Nylon 6/6 - GF material in a natural color, this plug-type connector features a single row with 8 socket positions, perfect for your wire and cable terminations. With a pitch of 2mm (.079 in) and operating temperature range of -30°C to 105°C (-22°F to 221°F), it ensures reliable functionality even in demanding environments. ROHS compliant, it guarantees environmental responsibility while catering to your circuit application needs. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971030-8
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:8
Housing Color:Natural
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1971030-8
series:GRACE INERTIA 2.0
Preloaded:No
Number of Cavities:8
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:7.9 mm / .311 in
Length:17.2 mm / .677 in
Width:6.75 mm / .266 in
Operating Voltage:50 VAC / 50 VDC
Circuit Identification Feature:Without
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Header
Assembly Integration Feature:Without
Halogen Free:No
Product Type:Connector
Connector System:Wire-to-Board
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: