3-1971030-8

8POS Plug Housing for GIC 2.0 Series

Enhance your signal connectivity with this high-quality housing connector, designed for optimal performance in various applications. Crafted from durable Nylon 6/6 - GF material in a vibrant yellow hue, it boasts a single row layout with 8 positions for seamless plug-in convenience. The socket contact type ensures reliable transmission, while the 2mm pitch accommodates precise connections. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is perfect for both indoor and outdoor use. With RoHS compliance and a focus on wire and cable termination, it guarantees both environmental responsibility and ease of installation. Elevate your power connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1971030-8
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:8
Housing Color:Yellow
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP3-1971030-8
series:GRACE INERTIA 2.0
Preloaded:No
Number of Cavities:8
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:7.9 mm / .311 in
Length:17.2 mm / .677 in
Width:6.75 mm / .266 in
Operating Voltage:50 VAC / 50 VDC
Circuit Identification Feature:Without
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Header
Assembly Integration Feature:Without
Product Type:Connector
Connector System:Wire-to-Board
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: