1971030-9

9POS Plug Housing for GIC 2.0 EV Series

Enhance your power connectivity with this 9-position Plug Housing, meticulously crafted from durable Nylon 6/6 - GF for long-lasting performance. Featuring a single row design with a 2 mm pitch, it guarantees a secure fit for your sockets. Its natural color adds a sleek touch, while its wide operating temperature range of -30 to 105 °C (-22 to 221 °F) ensures reliability in various environments. Perfect for signal circuit applications, this connector housing accommodates wire and cable termination with ease, making it a versatile choice for your connectivity needs. Compliant with RoHS regulations, it also prioritizes environmental responsibility. Upgrade your power connectors today with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971030-9
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:9
Housing Color:Natural
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1971030-9
series:GRACE INERTIA 2.0
Preloaded:No
Number of Cavities:9
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:7.9 mm / .311 in
Length:19.2 mm / .756 in
Width:6.75 mm / .266 in
Operating Voltage:50 VAC / 50 VDC
Circuit Identification Feature:Without
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Header
Assembly Integration Feature:Without
Halogen Free:No
Product Type:Connector
Connector System:Wire-to-Board
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: