Enhance your electrical connections with this FASTON HOUSING in vibrant red. Crafted from durable Polybutylene Terephthalate, this housing ensures reliable performance. Its receptacle terminal type and straight orientation make for easy installation, while the cable mount (free-hanging) style adds versatility. With one position available, it's perfect for specific connection needs. This terminal housing, designed for crimp terminals, boasts RoHS compliance, guaranteeing environmentally friendly production. Upgrade your setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1982857-1
Housing Material:Polybutylene Terephthalate
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Red
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1982857-1
series:FASTON 187
Crimp Terminal Housing Mating Alignment:Without
Crimp Terminal Housing Mating Retention:Without
Length:18 mm / .71 in
Sealable:No
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: