Enhance your electrical connections with the FASTIN-ON Housing Rec PA66. Crafted from durable Polyamide in a natural hue, this straight orientation receptacle boasts a single position for seamless integration. Featuring a latch mating retention type and cable mount for easy installation, it ensures secure and reliable performance. Designed for crimp terminals, this RoHS-compliant housing is a must-have for your connector projects. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626062
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP626062
series:FASTIN-FASTON 110
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:18 mm / .71 in
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings
Part Alias:D81600-000,AMPS-0-0626062-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: