Enhance your electrical connections with this FASTON Housing, designed for efficient and secure terminal installations. Crafted from durable Polybutylene Terephthalate, this black receptacle housing ensures reliable performance in various applications. Its straight orientation and cable mount style make it easy to integrate, while accommodating a single terminal for streamlined connectivity. With robust construction and compliance with RoHS standards, this housing is a dependable choice for your terminal assembly needs. Upgrade your setup with this essential component for optimal performance and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1982859-1
Housing Material:Polybutylene Terephthalate
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1982859-1
series:FASTON 187
Crimp Terminal Housing Mating Alignment:Without
Crimp Terminal Housing Mating Retention:Without
Length:18 mm / .71 in
Sealable:No
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: