| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986717-4 |
| Amperage: | 2 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | Pin Header |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Contact Mating Area Plating Thickness: | 1 - 3 µm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 16 - 24 AWG, .5 - 1.5 mm² |
| Connector System: | Wire-to-Component |
| ECCN: | EAR99 |
| Header Type: | Pin Header |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1986717-4 |
| SKU: | AMP1986717-4 |
1986717-4
| Heilind Number: | AMP1986717-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986717-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
This 4-pin header is designed for board mount applications, featuring a 3.5mm pitch and a compact 12.5mm height. With a durable PA 6/6 housing in a vibrant green color, it offers reliable connectivity for industrial use. The copper alloy contacts, with tin plating over the mating area, ensure efficient signal transmission with a 2A amperage rating and 150V AC voltage. Wave solder capable and RoHS compliant, this header is suitable for lead-free solder processes and operates in a wide temperature range from -40 to 110°C (-40 to 230°F). Each package includes 150 units, perfect for bulk installations. Its screwless terminal block design and through-hole mounting style make installation easy and secure, ideal for various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986716-4 | ![]() | |
| TE Connectivity 1986718-4 | ![]() | |
| TE Connectivity 1986877-4 | ![]() | |
| TE Connectivity 1986878-4 | ![]() |


