| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986717-8 |
| Amperage: | 2 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 2 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Contact Mating Area Plating Thickness: | 1 - 3 µm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 16 - 24 AWG, .5 - 1.5 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Pin Header |
| Interlock: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1986717-8 |
| SKU: | AMP1986717-8 |
1986717-8
| Heilind Number: | AMP1986717-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986717-8 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 3.5mm 8-pin Header, standing at 12.5mm in height. This essential component boasts a durable PA 6/6 housing, perfect for secure board mounting. With a contact material of Copper Alloy and contact plating of Tin, it ensures reliable signal transmission. Operating at temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. RoHS compliant and lead-free solder capable, this header prioritizes both performance and environmental responsibility. Designed for wire-to-board connections, it accommodates wire sizes from 0.5 to 1.5mm² (16-24 AWG), making it versatile for different projects. With a package quantity of 100, it's perfect for bulk orders. Trust in its quality and functionality for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986718-8 | ![]() | |
| TE Connectivity 1986877-8 | ![]() | |
| TE Connectivity 1986878-8 | ![]() |


