Enhance industrial network connectivity with our RJ45 Connector, featuring a durable Polycarbonate - GF housing and Copper Alloy contacts for reliable performance. With an IP20 rating and shielded construction, it ensures secure data transmission in demanding environments. Designed for Cat 5e LAN applications, it accommodates both Stranded and Solid wire types, making it versatile for various setups. The 45° cable entry and gold over Nickel plating in the contact mating area further optimize signal integrity. Operating within a wide temperature range of -40 to 158 °F, this plug connector is ideal for rugged industrial use. Compliant with RoHS standards, it guarantees eco-friendly and sustainable connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1987236-1
Series:Industrial RJ45 IP20
Housing Material:Polycarbonate - GF
Contact Material:Copper Alloy
IP Rating:IP20
LAN Category:Cat 5e
Wire Type:Solid, Stranded
Package Quantity:1
GPL:Z16
Shield Material:Copper Alloy
Shield Plating Material:Nickel
Connector Contact Density:Standard
Wiring Pattern:RJ45
Packaging:Carton
Operating Temperature Range:-40 - 158 °F
Contact Mating Area Plating:Gold over Nickel
Shielded:No, Yes
Connector Type:Plug
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Connectors and Connector Components Type:Connector
Product Code:K842
Wire Size:22 AWG, .326 mm², .3 - .4 mm²
Cable Entry:45°
ECCN:EAR99
Modular Product Type:RJ Type Jacks & Plugs
Part Aliases:1987236-1
SKU:AMP1987236-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: