2-100526-6
Z-PACK F.CODING KEY
Enhance your Z-PACK 2mm HM series connectivity with our Z-PACK F.CODING KEY accessory. Designed for seamless integration with Type L, M, A, and D connectors, this essential component ensures efficient organization and identification in your setup. Featuring a stylish Pastel Green color and the unique number 2378, it adds a touch of distinction while streamlining your workflow. With a generous package quantity of 500, it's perfect for large-scale projects. Crafted for durability and reliability, this coding key is a must-have for any Data and Devices application. Upgrade your connector system today with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-100526-6 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Coding Key Color: | Pastel Green |
Coding Key Number: | 2378 |
Part Aliases: | 2-100526-6 |
SKU: | AMP2-100526-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |