2-100525-6
Z-PACK M.CODING KEY
Enhance your Z-PACK 2mm HM connectors with the Z-PACK M.CODING KEY, a vital accessory for efficient organization. Featuring a sleek Pastel Green design and numbered for easy identification, this coding key ensures seamless compatibility with Type L, Type M, Type A, and Type D connectors. With a package quantity of 500, it's perfect for large-scale projects. Crafted for durability and precision, this key is essential for maintaining proper alignment and functionality in your connections. Upgrade your setup with this essential component, designed for optimal performance in data and device applications. Packaged in a convenient bag for easy storage and access. Rest assured, it complies with all necessary regulations for quality and environmental responsibility. Elevate your connectivity with this indispensable part of the Z-PACK series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-100525-6 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Coding Key Color: | Pastel Green |
Coding Key Number: | 1456 |
Part Aliases: | 2-100525-6 |
SKU: | AMP2-100525-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |