2-111494-1

034 UNIV I/O 30DP SLOT LTCH

Elevate your connectivity with our high-performance Connector Assembly, designed for seamless integration in a variety of applications. This essential component features a durable Thermoplastic housing and 34 contacts, ensuring reliable signal transmission. With UL and CSA standards met, rest assured of its quality and safety. The Insulation Displacement Crimp (IDC) termination method guarantees easy installation, while the 2.54mm pitch and 1A amperage make it suitable for diverse circuitry needs. Engineered for versatility, this connector is ideal for both solid and stranded cable types. Its black housing color, low profile, and tray packaging add convenience to your assembly process. From data to devices, this connector is a must-have for your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111494-1
Amperage:1 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:34
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:30
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, 30 µin, .76 µm
Panel Mount:With
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
Connector Height:23.75 mm, .935 in
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0799
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:2.676 in, 67.97 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Post Length:.24 in, 6.1 mm
Connector Width:.33 in, 8.38 mm
Termination Post Length:.13 in, 3.3 mm
Header Type:Shrouded
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.032 - .038 in, .81 - .97 mm
Voltage Rating (UL):250 V AC
Solder Tail Contact Plating Finish:Matte
Board Standoff:Without
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-111494-1
SKU:AMP2-111494-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: