2-111504-0

030 UNIV I/O 30DP NO EARS LTCH

Enhance your connectivity with this CSA and UL standards-compliant Connector Assembly, featuring a durable thermoplastic housing and reliable insulation displacement crimp termination method. With a Pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, this plug connector is suitable for various applications. Its low-profile design, along with a latch for mating retention, ensures secure and efficient performance. With a housing color of black and a package quantity of 30, it offers convenience and versatility. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is ideal for signal transmission in demanding environments. Its wire to wire system and shrouded header type further enhance its functionality, while RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connectivity solutions with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111504-0
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:30
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, 30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
Connector Height:1.095 in, 27.81 mm
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0799
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector Length:2.072 in, 52.63 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Post Length:.24 in, 6.1 mm
Connector Width:.33 in, 8.38 mm
Termination Post Length:.13 in, 3.3 mm
Header Type:Shrouded
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.032 - .038 in, .81 - .97 mm
Voltage Rating (UL):250 V AC
Solder Tail Contact Plating Finish:Matte
Board Standoff:Without
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-111504-0
SKU:AMP2-111504-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: