2-1123724-4

3.96EP HDR ASSY 4(7)P YELLOW

Experience efficient power connectivity with our Economy Power series header. Constructed from durable Polybutylene Terephthalate - GF material in a vibrant yellow hue, this board mount connector features a single row design for seamless integration. With a 3.96mm pitch and through-hole solder termination, it ensures secure and reliable contact. Operating at 250V AC/DC with a contact amperage of 8A, it's perfect for power applications. UL 94V-0 rated for safety, it comes in a package of 1300. Designed for vertical mount orientation, it offers easy assembly. Its low profile and latch mating retention make it ideal for various appliances. Wave solder capable and lead-free, it guarantees hassle-free installation. With a tin-plated contact mating area, it ensures optimal conductivity. Measuring at 27.66mm in length and 10.7mm in width, it's a versatile solution for wire-to-board connections. Upgrade your power systems with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1123724-4
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Package Quantity: 1300
Contact Amperage: 8 A
Number of Positions: 7
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 100
Profile: Low
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: Without
Contact Termination Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Power Positions: 7
Contact Layout: Inline
Connector Length: 1.089 in, 27.66 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .303 in, 7.7 mm
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1123724-4
SKU: AMP2-1123724-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: