1744107-2
3.96 EPHDR ASSY 7P OMIT #3 PIN
Enhance your power connections with this Economy Power connector, featuring a durable Polybutylene Terephthalate housing in a natural color. Ideal for board mount applications, this connector offers a secure Through Hole - Solder termination method. With a contact layout of 7 inline positions and a 3.96mm pitch, it ensures efficient power transmission. The brass contacts with Tin plating provide reliable performance, rated for 8A at 250V AC/DC. Operating in temperatures ranging from -25°C to 105°C (-13°F to 221°F), it suits various environments. Its Latch mating retention type and vertical mount orientation add to its versatility. This UL 94V-0 compliant connector, part of the Appliances category, is perfect for power circuit applications. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Upgrade your power connectivity with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744107-2 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Contact Amperage: | 8 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1 µm, 39.36 µin |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 7 |
Contact Layout: | Inline |
Connector Length: | 1.08 in, 27.66 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .303 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | .334 in, 8.5 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.7 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744107-2 |
SKU: | AMP1744107-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |