Explore the cutting-edge DYNAMIC D2100 TAB 20P P/M Y connector, a vital component in our Dynamic 2000 Series lineup. Crafted with precision, this housing boasts UL 94V-0 and UL compliance, ensuring top-notch safety standards. With a pitch of 2.5mm, it offers efficient connectivity for your applications. The durable polyester-GF construction in sleek black guarantees longevity, even in harsh environments. Featuring 20 contacts in 2 rows, each tab connector is meticulously engineered for optimal performance. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's perfect for signal transmission. Suitable for wire and cable termination, this connector is a must-have in your industrial arsenal. Rest assured, it's RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your power connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1318114-9
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:20
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Row Spacing:.147 in, 3.75 mm
Number of Positions:20
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-1318114-9
series:Dynamic 2000 Series
Preloaded:No
Number of Cavities:20
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:30.69 mm / 1.208 in
Length:33.88 mm / 1.333 in
Width:13.2 mm / .519 in
Panel Thickness:.031 - .078 in / .8 - 2 mm
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Panel Mount
Panel Mount Feature Type:Mounting Ears
Panel Mount:Yes
Panel Mount Feature:With
For Use With:Receptacle Housing
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:2000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2021P-21-020964 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, Customer drawing and UL file number(E28476) are not changed
Product Change Notice Download