2-1318118-9
DYNAMIC D2100 REC HSG 20P Y
Enhance your connectivity with the DYNAMIC D2100 REC HSG 20P Y from our Dynamic 2000 Series. This housing, meticulously crafted from UL 94V-0-rated polyester with glass fiber reinforcement in a sleek black finish, features 20 socket contacts arranged in two rows with a 2.5mm pitch, perfect for signal transmission. With a wide operating temperature range of -55 to 105°C, it ensures reliable performance even in harsh environments. Designed for wire and cable termination, this connector housing is RoHS compliant, meeting stringent environmental standards. Upgrade your power connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1318118-9 |
Series: | Dynamic 2000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Row Spacing: | .147 in, 3.75 mm |
Number of Positions: | 20 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP2-1318118-9 |
series: | Dynamic 2000 Series |
Preloaded: | No |
Number of Cavities: | 20 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 20 mm / .787 in |
Length: | 26.4 mm / 1.039 in |
Width: | 14.8 mm / .582 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 2000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/20/2022 | PCN-22-136540 - PCN-22-133688 cancelled. Some customers rejected the PCN-22-133688 so we need cancel it The change of die will be released after the epidemic situation | Download |
03/30/2022 | PCN-22-133688 - A minor appearance change. for process optimization without any performance impact. Because the new and old molds will be produced at the same time, the two appearance products will exist at the same time Before Two Sink mark in latch face & without two Square holes in Terminal insertion face After Add two Square holes in Terminal insertion face to improve Sink mark in latch face As annex | Download |
03/21/2022 | P-22-022197 - Add New Manufacturing location. Following Part Numbers will be manufactured in Japan supplier. To improve production capacity due to increase customer demand urgently. There is no negative influence on quality, ability to supply and form-fit-function of the concerned products |
Download |
09/15/2021 | P-21-021199 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location Outside Vendor. | Download |
09/01/2021 | P-21-020964 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, Customer drawing and UL file number(E28476) are not changed |
Download |
11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download |
03/19/2018 | P-17-015178 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant. | Download |
04/30/2015 | P-15-010917 - Product improvement. Increase lock protection thickness from 0.8mm to 2.6mm. | Download |
11/18/2013 | P-13-009410 - Manufacturing location change. | Download |