| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419158-9 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 22 |
| GPL: | N26 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M127 |
| Connector System: | Wire to Wire |
| Length: | 1.228 in |
| Cable Exit Angle: | 180° |
| Height: | 18.2 mm, .717 in |
| Width: | 20.25 mm, .797 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2-1419158-9 |
| SKU: | AMP2-1419158-9 |
2-1419158-9
Specifications
Detailed Description
Easily connect female terminals with our 22-position Inline Connector, part of the .64 Connector System. Specifically designed for automotive applications, this housing features two rows with a 2.54mm (.1 inch) pitch for secure and efficient signal transmission. Constructed with durable PA GF material, it ensures reliable performance in harsh environments, with an operating temperature range of -40 to 100°C (-40 to 212°F). With integrated terminal position assurance and a primary locking feature, it guarantees a secure connection. This product is RoHS compliant and suitable for lead-free solder processes, making it environmentally friendly. Ideal for wire-to-wire installations, it offers straightforward assembly and serviceability. Trust in this Automotive Connector Accessory for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393366-1 | ![]() | |
| TE Connectivity 1393367-1 | ![]() |


