2-1445087-2

MICRO MNL HDR ASSY S/ROW AU LF

Enhance your power connector setup with our Micro MNL HDR ASSY. Crafted with high-temperature nylon housing in a sleek black finish, this assembly guarantees durability and style. Featuring a single row design and surface mount termination method, it offers easy installation on your board. The gold-plated contact pins ensure reliable conductivity, accommodating wire sizes ranging from 20 to 30 AWG. With a 250V AC/DC voltage rating and 5A contact amperage, it's perfect for power applications. UL and CSA standards met, along with VDE testing, ensure top-notch quality. Ideal for appliances, this header is also RoHS compliant, making it an eco-friendly choice. Upgrade your connector system with this efficient and reliable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445087-2
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:210
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:9.24 mm
PCB Retention Type:Hold-Down
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:2
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Contact Layout:Inline
Connector Length:7 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin-Lead
Connector Product Type:Header
ECCN:EAR99
Connector Width:3.86 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.06 in, 1.53 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445087-2
SKU:AMP2-1445087-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/24/2018E-18-006068 - Document Clarification. The listed part numbers have been modified to correct following in System; Before: Part number 2-1445087-2 status was obsolete due to error After: Reactivate the part number to rectify the error in system.Download
11/15/2016E-16-011494 - Discontinuance. product line streamlining.Download